



LTC4267IDHC-3#PBF | |
|---|---|
DigiKey Part Number | LTC4267IDHC-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4267IDHC-3#PBF |
Description | IC POE CNTRL 1 CHANNEL 16DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4267IDHC-3#PBF Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 57V (Max) |
Packaging Tube | Current - Supply 3mA (Max) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-WFDFN Exposed Pad |
Power - Max 12.95 W | Supplier Device Package 16-DFN (5x3) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.83000 | ¥54.83 |
| 10 | ¥42.14400 | ¥421.44 |
| 73 | ¥36.16027 | ¥2,639.70 |
| 146 | ¥34.74418 | ¥5,072.65 |
| 292 | ¥33.57932 | ¥9,805.16 |
| 511 | ¥32.79063 | ¥16,756.01 |
| 1,022 | ¥31.97098 | ¥32,674.34 |
| 2,555 | ¥31.10587 | ¥79,475.50 |









