



LTC4267CDHC#PBF | |
|---|---|
DigiKey Part Number | LTC4267CDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4267CDHC#PBF |
Description | IC POE CNTRL 1 CHANNEL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4267CDHC#PBF Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 57V (Max) |
Packaging Tube | Current - Supply 3mA (Max) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-WFDFN Exposed Pad |
Power - Max 12.95 W | Supplier Device Package 16-DFN (5x3) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.18000 | ¥53.18 |
| 10 | ¥40.83700 | ¥408.37 |
| 73 | ¥35.01274 | ¥2,555.93 |
| 146 | ¥33.63397 | ¥4,910.56 |
| 292 | ¥32.49966 | ¥9,489.90 |
| 511 | ¥31.73219 | ¥16,215.15 |
| 1,022 | ¥30.93432 | ¥31,614.88 |
| 2,555 | ¥30.09233 | ¥76,885.90 |







