DC782A-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC782A-G

DigiKey Part Number
DC782A-G-ND
Manufacturer
Manufacturer Product Number
DC782A-G
Description
BOARD EVAL LTC2228IUH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2228 - 12 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
65M
Data Interface
Parallel
Input Range
1 ~ 2Vpp
Power (Typ) @ Conditions
205mW @ 65MSPS
Utilized IC / Part
LTC2228
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,283.10000¥2,283.10
Manufacturers Standard Package