DC2821A | ||
---|---|---|
DigiKey Part Number | 505-DC2821A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC2821A | |
Description | LT8302ES8E DEMO BOARD NO-OPTO IS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LT8302 - DC/DC Converter 1, Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 12V | |
Current - Output | 1.4A | |
Voltage - Input | 4V ~ 28V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT8302 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,207.76000 | ¥1,207.76 |