DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1,449.45000 Box | - | Box | Active | DC/DC Converter | 1, Isolated | 5V | 20A | 36V ~ 72V | Forward Converter | 250kHz | Fully Populated | Board(s) | LT3753 | ||
2 In Stock | 1 : ¥1,250.64000 Box | - | Box | Active | DC/DC Converter | 3, Isolated | ±15V, 5V | 400mA, 100mA, 100mA | 4.5V ~ 28V | Flyback | - | Fully Populated | Board(s) | LT8302 | ||
0 In Stock Check Lead Time | 1 : ¥1,250.64000 Box | - | Box | Active | DC/DC, Step Down | 1, Isolated | 5V | 2.2A | 10V ~ 30V | Flyback | 345kHz | Fully Populated | Board(s) | LT8302 |