DC2906A | |
---|---|
DigiKey Part Number | 505-DC2906A-ND |
Manufacturer | |
Manufacturer Product Number | DC2906A |
Description | LT8302 DEMO BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LT8302 - DC/DC Converter 3, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 3, Isolated | |
Voltage - Output | ±15V, 5V | |
Current - Output | 400mA, 100mA, 100mA | |
Voltage - Input | 4.5V ~ 28V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT8302 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,250.64000 | ¥1,250.64 |