DC2820A-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2820A-B

DigiKey Part Number
505-DC2820A-B-ND
Manufacturer
Manufacturer Product Number
DC2820A-B
Description
LTM8060F DEMOBOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM8060F - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
4 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 1.5V, 3.3V, 5V
Current - Output
3A
Voltage - Input
5.4V ~ 40V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LTM8060F
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥696.78000¥696.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.