
DC2473A | |
|---|---|
DigiKey Part Number | DC2473A-ND |
Manufacturer | |
Manufacturer Product Number | DC2473A |
Description | EVAL BOARD FOR LTC6419 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6419 - 2 - Dual Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Differential | |
Output Type | Differential | |
Slew Rate | 3300V/µs | |
-3db Bandwidth | 1.4GHz | |
Gain Bandwidth Product | 10GHz | |
Current - Output / Channel | 95mA | |
Current - Supply (Main IC) | 52mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.25V | |
Utilized IC / Part | LTC6419 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,850.32000 | ¥1,850.32 |


