DC2164A-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC2164A-B
DC2164A-B Bottom
Power µModule® Solutions

DC2164A-B

DigiKey Part Number
DC2164A-B-ND
Manufacturer
Manufacturer Product Number
DC2164A-B
Description
EVAL BOARD FOR LTM46301
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4630-1 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1V
Current - Output
105A
Voltage - Input
4.5V ~ 15V
Regulator Topology
Buck
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
LTM4630-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,763.73000¥1,763.73
Manufacturers Standard Package