DC1843B | ||
---|---|---|
DigiKey Part Number | DC1843B-ND | |
Manufacturer | ||
Manufacturer Product Number | DC1843B | |
Description | EVAL BOARD FOR LTC4271 LTC4290B | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LTC4271, LTC4290B Power Over Ethernet (POE), PSE Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Over Ethernet (POE), PSE | |
Embedded | - | |
Utilized IC / Part | LTC4271, LTC4290B | |
Primary Attributes | 8-Channel (Octal) | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,415.60000 | ¥2,415.60 |