LTC4290BIUJ#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4290BIUJ#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4290BIUJ#TRPBFCT-ND - Cut Tape (CT) 505-LTC4290BIUJ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4290BIUJ#TRPBF |
Description | IC POE CNTRL 8 CHANNEL 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE) 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4290BIUJ#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 25.5 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.73000 | ¥144.73 |
10 | ¥132.98300 | ¥1,329.83 |
25 | ¥127.46800 | ¥3,186.70 |
100 | ¥112.31040 | ¥11,231.04 |
250 | ¥106.79804 | ¥26,699.51 |
500 | ¥99.90776 | ¥49,953.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥88.19442 | ¥176,388.84 |