LTC4290AIUJ#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC4290AIUJ#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC4290AIUJ#PBF | |
Description | IC POE CNTRL 8 CHANNEL 40QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 40-QFN (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4290AIUJ#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 90 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.65000 | ¥163.65 |
10 | ¥150.39400 | ¥1,503.94 |
61 | ¥144.15934 | ¥8,793.72 |
122 | ¥127.01541 | ¥15,495.88 |
305 | ¥120.78170 | ¥36,838.42 |
549 | ¥112.98938 | ¥62,031.17 |