DC1150A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1150A

DigiKey Part Number
DC1150A-ND
Manufacturer
Manufacturer Product Number
DC1150A
Description
EVAL BOARD FOR LT5554
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT5554 - 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Variable Gain
Output Type
Differential
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
200mA
Voltage - Supply, Single/Dual (±)
4.75V ~ 5.25V
Utilized IC / Part
LT5554
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,572.58000¥1,572.58
Manufacturers Standard Package