ADV7181CWBSTZ | |
---|---|
DigiKey Part Number | ADV7181CWBSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7181CWBSTZ |
Description | IC VIDEO DECODER SDTV RGB 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC HDTV 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Decoder | |
Applications | HDTV | |
Voltage - Supply, Analog | 3.15V ~ 3.45V | |
Voltage - Supply, Digital | 1.65V ~ 2V | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.25000 | ¥182.25 |
10 | ¥168.10300 | ¥1,681.03 |
25 | ¥160.54840 | ¥4,013.71 |
80 | ¥143.54763 | ¥11,483.81 |
230 | ¥136.93726 | ¥31,495.57 |
440 | ¥130.32657 | ¥57,343.69 |