ADUM3221ARZ | ||
---|---|---|
DigiKey Part Number | 505-ADUM3221ARZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADUM3221ARZ | |
Description | DGTL ISO 2.5KV 2CH GT DVR 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADUM3221ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |
10 | ¥44.20700 | ¥442.07 |
98 | ¥36.21663 | ¥3,549.23 |
294 | ¥34.35976 | ¥10,101.77 |
588 | ¥30.83085 | ¥18,128.54 |
1,078 | ¥26.00193 | ¥28,030.08 |
2,548 | ¥24.70186 | ¥62,940.34 |