ADUM5230ARWZ | ||
---|---|---|
DigiKey Part Number | 505-ADUM5230ARWZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADUM5230ARWZ | |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Gate Driver Magnetic Coupling 2500Vrms 2 Channel 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADUM5230ARWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 25ns, 10ns (Max) | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 12V ~ 18.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.22000 | ¥57.22 |
10 | ¥51.69400 | ¥516.94 |
47 | ¥49.29277 | ¥2,316.76 |
141 | ¥42.80043 | ¥6,034.86 |
282 | ¥40.87674 | ¥11,527.24 |
517 | ¥37.26996 | ¥19,268.57 |
1,034 | ¥32.46099 | ¥33,564.66 |
2,538 | ¥31.25872 | ¥79,334.63 |