
ADUCM355BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUCM355BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADUCM355BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADUCM355BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUCM355BCCZ-RL7 |
Description | IC MCU 32BIT 128KB FLASH 72LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 26MHz 128KB (128K x 8) FLASH 72-LGA (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM355BCCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 26MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.6V | |
Data Converters | A/D 12b SAR; D/A 3x12b VDAC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 72-LGA (6x5) | |
Package / Case | 72-VFLGA | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.99000 | ¥162.99 |
| 10 | ¥135.46200 | ¥1,354.62 |
| 25 | ¥126.90320 | ¥3,172.58 |
| 100 | ¥116.69940 | ¥11,669.94 |
| 250 | ¥111.59400 | ¥27,898.50 |
| 500 | ¥108.46946 | ¥54,234.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥105.88963 | ¥105,889.63 |




