
ADUCM3029BCBZ-R7 | |
|---|---|
DigiKey Part Number | ADUCM3029BCBZ-R7TR-ND - Tape & Reel (TR) ADUCM3029BCBZ-R7CT-ND - Cut Tape (CT) ADUCM3029BCBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUCM3029BCBZ-R7 |
Description | IC MCU 32BIT 256KB FLASH 54WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 26MHz 256KB (256K x 8) FLASH 54-WLCSP (2.76x2.76) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM3029BCBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 26MHz | |
Connectivity | I2C, SPI, SSC, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.74V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 54-WLCSP (2.76x2.76) | |
Package / Case | 54-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.82000 | ¥184.82 |
| 10 | ¥153.82000 | ¥1,538.20 |
| 25 | ¥144.26240 | ¥3,606.56 |
| 100 | ¥132.93400 | ¥13,293.40 |
| 250 | ¥127.28940 | ¥31,822.35 |
| 500 | ¥123.84320 | ¥61,921.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥119.49363 | ¥179,240.45 |



