Fixed Point Digital Signal Processor (DSP) 300MHz 176-LQFP-EP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF516KSWZ-3

DigiKey Part Number
505-ADSP-BF516KSWZ-3-ND
Manufacturer
Manufacturer Product Number
ADSP-BF516KSWZ-3
Description
IC DSP 16/32B 300MHZ 176LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 300MHz 176-LQFP-EP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF516KSWZ-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
Ethernet, I2C, PPI, RSI, SPI, SPORT, UART/USART
Clock Rate
300MHz
Non-Volatile Memory
External
On-Chip RAM
116kB
Voltage - I/O
1.8V, 2.5V, 3.3V
Voltage - Core
1.30V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
176-LQFP Exposed Pad
Supplier Device Package
176-LQFP-EP (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
40¥151.76300¥6,070.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.