



ADSP-21369KBPZ-2A | |
|---|---|
DigiKey Part Number | ADSP-21369KBPZ-2A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21369KBPZ-2A |
Description | IC DSP 32BIT 333MHZ 256-BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 333MHz 256-BGA-ED (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21369KBPZ-2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, DPI | |
Clock Rate | 333MHz | |
Non-Volatile Memory | ROM (768kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 256-LBGA Exposed Pad | |
Supplier Device Package | 256-BGA-ED (27x27) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥580.93000 | ¥580.93 |
| 12 | ¥486.92583 | ¥5,843.11 |
| 36 | ¥458.68611 | ¥16,512.70 |
| 108 | ¥437.32093 | ¥47,230.66 |



