ADSP-21369BBPZ-2A | ||
---|---|---|
DigiKey Part Number | ADSP-21369BBPZ-2A-ND | |
Manufacturer | ||
Manufacturer Product Number | ADSP-21369BBPZ-2A | |
Description | IC DSP 32BIT 333MHZ 256-BGA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ADSP-21369BBPZ-2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, DPI | |
Clock Rate | 333MHz | |
Non-Volatile Memory | ROM (768kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 256-LBGA Exposed Pad | |
Supplier Device Package | 256-BGA-ED (27x27) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥650.67000 | ¥650.67 |
10 | ¥617.09700 | ¥6,170.97 |
25 | ¥600.30680 | ¥15,007.67 |
80 | ¥558.32800 | ¥44,666.24 |