ADZS-ICE-1000 | ||
---|---|---|
DigiKey Part Number | ADZS-ICE-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | ADZS-ICE-1000 | |
Description | EMULATOR BLACKFIN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Blackfin® Blackfin® Emulator (In-Circuit/In-System) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Emulator (In-Circuit/In-System) | |
For Use With/Related Products | Blackfin® | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,761.57000 | ¥1,761.57 |