
AD628ARZ-RL | |
|---|---|
DigiKey Part Number | 505-AD628ARZ-RLTR-ND - Tape & Reel (TR) 505-AD628ARZ-RLCT-ND - Cut Tape (CT) 505-AD628ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD628ARZ-RL |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD628ARZ-RL Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 1.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 600 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.5 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA146UA | Texas Instruments | 1 | INA146UA-ND | ¥50.45000 | Similar |
| INA146UA/2K5 | Texas Instruments | 3,641 | 296-41259-1-ND | ¥43.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.71000 | ¥59.71 |
| 10 | ¥46.04700 | ¥460.47 |
| 25 | ¥42.62680 | ¥1,065.67 |
| 100 | ¥38.86570 | ¥3,886.57 |
| 250 | ¥37.70624 | ¥9,426.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥34.16282 | ¥85,407.05 |


