
INA146UA/2K5 | |
|---|---|
DigiKey Part Number | 296-41259-2-ND - Tape & Reel (TR) 296-41259-1-ND - Cut Tape (CT) 296-41259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA146UA/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA146UA/2K5 Models |
Category | Current - Supply 570µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 550 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.67000 | ¥43.67 |
| 10 | ¥33.27000 | ¥332.70 |
| 25 | ¥30.68160 | ¥767.04 |
| 100 | ¥27.83350 | ¥2,783.35 |
| 250 | ¥26.60956 | ¥6,652.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥24.27340 | ¥60,683.50 |


