
INA143UA/2K5 | |
|---|---|
DigiKey Part Number | 296-46094-2-ND - Tape & Reel (TR) 296-46094-1-ND - Cut Tape (CT) 296-46094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA143UA/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA143UA/2K5 Models |
Category | Current - Supply 950µA |
Mfr | Current - Output / Channel 32 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 150 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8274ARMZ | Analog Devices Inc. | 349 | AD8274ARMZ-ND | ¥30.85000 | Similar |
| AD8276ARMZ-RL | Analog Devices Inc. | 2,979 | AD8276ARMZ-RLCT-ND | ¥28.12000 | Similar |
| AD8276ARZ | Analog Devices Inc. | 257 | 505-AD8276ARZ-ND | ¥28.94000 | Similar |
| AD8276ARZ-R7 | Analog Devices Inc. | 2,771 | AD8276ARZ-R7CT-ND | ¥28.94000 | Similar |
| AD8276BRZ | Analog Devices Inc. | 169 | 505-AD8276BRZ-ND | ¥41.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.96000 | ¥26.96 |
| 10 | ¥20.19500 | ¥201.95 |
| 25 | ¥18.50480 | ¥462.62 |
| 100 | ¥16.65330 | ¥1,665.33 |
| 250 | ¥15.76956 | ¥3,942.39 |
| 500 | ¥15.53800 | ¥7,769.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.33597 | ¥35,839.92 |
| 5,000 | ¥14.05712 | ¥70,285.60 |


