
ADRF5031-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADRF5031-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5031-EVALZ |
Description | ADRF5031 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRF5031 - Switch, SPDT 9kHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 9kHz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADRF5031 | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,336.39000 | ¥3,336.39 |




