ADR444ARZ | ||
---|---|---|
DigiKey Part Number | 505-ADR444ARZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADR444ARZ | |
Description | IC VREF SERIES 0.13% 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.13% 10 mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADR444ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.13% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.6V ~ 18V | |
Current - Supply | 3.75mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.53000 | ¥64.53 |
10 | ¥58.29500 | ¥582.95 |
98 | ¥48.26092 | ¥4,729.57 |
294 | ¥46.09214 | ¥13,551.09 |
588 | ¥42.02515 | ¥24,710.79 |
1,078 | ¥36.60257 | ¥39,457.57 |