


ADR443ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR443ARMZ-REEL7TR-ND - Tape & Reel (TR) ADR443ARMZ-REEL7CT-ND - Cut Tape (CT) ADR443ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR443ARMZ-REEL7 |
Description | IC VREF SERIES 0.13% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.13% 10 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR443ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.13% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 18V | |
Current - Supply | 3.75mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.09000 | ¥100.09 |
| 10 | ¥68.60000 | ¥686.00 |
| 25 | ¥60.40640 | ¥1,510.16 |
| 100 | ¥51.13920 | ¥5,113.92 |
| 250 | ¥48.33408 | ¥12,083.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥48.33410 | ¥48,334.10 |

