ADR364BUJZ-REEL7 | ||
---|---|---|
DigiKey Part Number | ADR364BUJZ-REEL7TR-ND - Tape & Reel (TR) ADR364BUJZ-REEL7CT-ND - Cut Tape (CT) ADR364BUJZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADR364BUJZ-REEL7 | |
Description | IC VREF SERIES 0.1% TSOT5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 5 mA TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | ADR364BUJZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 9ppm/°C | |
Noise - 0.1Hz to 10Hz | 8.7µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.3V ~ 15V | |
Current - Supply | 190µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.97000 | ¥34.97 |
10 | ¥31.37600 | ¥313.76 |
25 | ¥29.66200 | ¥741.55 |
100 | ¥25.70760 | ¥2,570.76 |
250 | ¥24.38932 | ¥6,097.33 |
500 | ¥21.88448 | ¥10,942.24 |
1,000 | ¥18.45675 | ¥18,456.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.53391 | ¥52,601.73 |