LTC4249AV-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4249AV-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4249AV-1#PBF |
Description | 65V DUAL ECB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 16-LQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4249AV-1#PBF Models |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 16-TFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-LQFN (3x3) |
Voltage - Clamping Adjustable | Base Product Number |
Technology External Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.05000 | ¥59.05 |
| 10 | ¥45.46800 | ¥454.68 |
| 25 | ¥42.08760 | ¥1,052.19 |
| 100 | ¥38.36530 | ¥3,836.53 |
| 250 | ¥36.59108 | ¥9,147.77 |
| 624 | ¥35.22170 | ¥21,978.34 |
| 1,248 | ¥34.39477 | ¥42,924.67 |



