
DC2733A | |
|---|---|
DigiKey Part Number | 505-DC2733A-ND |
Manufacturer | |
Manufacturer Product Number | DC2733A |
Description | EVAL BOARD FOR LTC4249 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4249 - Electronic Circuit Breaker (ECB) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4249 |
Packaging Box | Primary Attributes 2-Channel (Dual) |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Circuit Protection | Contents Board(s) |
Function Electronic Circuit Breaker (ECB) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥871.02000 | ¥871.02 |


