ADR291ERZ | ||
---|---|---|
DigiKey Part Number | ADR291ERZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADR291ERZ | |
Description | IC VREF SERIES 0.08% 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.08% 5 mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADR291ERZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 15µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.51000 | ¥149.51 |
10 | ¥137.39400 | ¥1,373.94 |
98 | ¥116.04102 | ¥11,372.02 |
294 | ¥110.34544 | ¥32,441.56 |
588 | ¥103.22631 | ¥60,697.07 |