


ADP3335ACPZ-2.85R7 | |
|---|---|
DigiKey Part Number | 505-ADP3335ACPZ-2.85R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3335ACPZ-2.85R7 |
Description | IC REG LIN 2.85V 500MA 8-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP3335ACPZ-2.85R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥12.61092 | ¥18,916.38 |

