ADP2504ACPZ-5.0-R7 | ||
---|---|---|
DigiKey Part Number | ADP2504ACPZ-5.0-R7TR-ND - Tape & Reel (TR) ADP2504ACPZ-5.0-R7CT-ND - Cut Tape (CT) ADP2504ACPZ-5.0-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP2504ACPZ-5.0-R7 | |
Description | IC REG BUCK-BOOST 5V 1A 10LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A 10-VFDFN Exposed Pad, CSP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADP2504ACPZ-5.0-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.20000 | ¥47.20 |
10 | ¥42.42600 | ¥424.26 |
25 | ¥40.11080 | ¥1,002.77 |
100 | ¥34.76170 | ¥3,476.17 |
250 | ¥32.97924 | ¥8,244.81 |
500 | ¥29.59208 | ¥14,796.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥24.95724 | ¥37,435.86 |
3,000 | ¥23.70936 | ¥71,128.08 |