


ADP220ACBZ-2818R7 | |
|---|---|
DigiKey Part Number | 505-ADP220ACBZ-2818R7TR-ND - Tape & Reel (TR) 505-ADP220ACBZ-2818R7CT-ND - Cut Tape (CT) 505-ADP220ACBZ-2818R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP220ACBZ-2818R7 |
Description | IC REG LINEAR 1.8/2.8V 6-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WLCSP (1.45x0.95) |
Datasheet | Datasheet |
EDA/CAD Models | ADP220ACBZ-2818R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 220 µA | |
PSRR | 68dB ~ 40dB (100Hz ~ 1MHz), - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.45x0.95) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.62000 | ¥27.62 |
| 10 | ¥17.60600 | ¥176.06 |
| 25 | ¥14.99400 | ¥374.85 |
| 100 | ¥12.03700 | ¥1,203.70 |
| 250 | ¥10.58524 | ¥2,646.31 |
| 500 | ¥9.69196 | ¥4,845.98 |
| 1,000 | ¥8.94383 | ¥8,943.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.37282 | ¥25,118.46 |



