ADP2166ACPZ-3.3-R7 | ||
---|---|---|
DigiKey Part Number | ADP2166ACPZ-3.3-R7TR-ND - Tape & Reel (TR) ADP2166ACPZ-3.3-R7CT-ND - Cut Tape (CT) ADP2166ACPZ-3.3-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP2166ACPZ-3.3-R7 | |
Description | IC REG BUCK 3.3V 6A 24LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 24-WFQFN Exposed Pad, CSP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.73000 | ¥50.73 |
10 | ¥45.81600 | ¥458.16 |
25 | ¥43.68360 | ¥1,092.09 |
100 | ¥37.92960 | ¥3,792.96 |
250 | ¥36.22524 | ¥9,056.31 |
500 | ¥33.02900 | ¥16,514.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥28.76714 | ¥43,150.71 |