Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,130 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥22.32942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 nH | ±20% | 18 A | 20A | Shielded | 1.35mOhm | - | 235MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | 7050 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.197" (5.00mm) | |||
4,493 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥22.32942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±20% | 15 A | 19A | Shielded | 4.6mOhm | - | 85MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | 7040 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.157" (4.00mm) | |||
2,283 In Stock | 1 : ¥17.57000 Cut Tape (CT) 500 : ¥13.05286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 14 A | 8.5A | Shielded | 8.2mOhm Max | - | 81MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.331" L x 0.311" W (8.40mm x 7.90mm) | 0.295" (7.50mm) | |||
1,614 In Stock | 1 : ¥17.57000 Cut Tape (CT) 500 : ¥13.05286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 16.5 A | 12.5A | Shielded | 5.6mOhm Max | - | 97MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.331" L x 0.311" W (8.40mm x 7.90mm) | 0.295" (7.50mm) | |||
11,610 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥22.32942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±20% | 11 A | 14A | Shielded | 6.6mOhm | - | 72MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | 7040 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.157" (4.00mm) | |||
2,355 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥22.32942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 760 nH | ±20% | 15.5 A | 15A | Shielded | 2.25mOhm | - | 200MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | 7050 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.197" (5.00mm) | |||
913 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥22.32942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 nH | ±20% | 21 A | 32A | Shielded | 1.1mOhm | - | 290MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | Surface Mount | Nonstandard | 7040 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.157" (4.00mm) |