


ADP1850ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP1850ACPZ-R7TR-ND - Tape & Reel (TR) ADP1850ACPZ-R7CT-ND - Cut Tape (CT) ADP1850ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1850ACPZ-R7 |
Description | IC REG CTRLR BUCK 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1850ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 2.75V ~ 20V | |
Frequency - Switching | 200kHz ~ 1.5MHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.78000 | ¥52.78 |
| 10 | ¥34.78300 | ¥347.83 |
| 25 | ¥30.09880 | ¥752.47 |
| 100 | ¥24.79920 | ¥2,479.92 |
| 250 | ¥22.19740 | ¥5,549.35 |
| 500 | ¥20.59648 | ¥10,298.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥20.31743 | ¥30,476.15 |





