ADP1649ACBZ-R7 | |
---|---|
DigiKey Part Number | 505-ADP1649ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADP1649ACBZ-R7CT-ND - Cut Tape (CT) 505-ADP1649ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1649ACBZ-R7 |
Description | IC LED DRVR RGLTR I2C 1A 12WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1A (Flash) 12-WLCSP (1.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1649ACBZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 4.575V ~ 5.425V | |
Current - Output / Channel | 1A (Flash) | |
Frequency | 1.5MHz, 3MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.5x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.90300 | ¥219.03 |
25 | ¥20.70720 | ¥517.68 |
100 | ¥17.94650 | ¥1,794.65 |
250 | ¥17.02652 | ¥4,256.63 |
500 | ¥15.27776 | ¥7,638.88 |
1,000 | ¥12.88490 | ¥12,884.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.24066 | ¥36,721.98 |
6,000 | ¥11.78048 | ¥70,682.88 |