
MP3202DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1151-2-ND - Tape & Reel (TR) 1589-1151-1-ND - Cut Tape (CT) 1589-1151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3202DJ-LF-P |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.33A (Switch) TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP3202DJ-LF-P Models |
Category | Voltage - Output 25V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 1.33A (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.3MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply (Min) 2.5V | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Max) 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥15.45700 | ¥154.57 |
| 25 | ¥14.12200 | ¥353.05 |
| 100 | ¥12.65140 | ¥1,265.14 |
| 250 | ¥11.94980 | ¥2,987.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥11.52672 | ¥5,763.36 |
| 1,000 | ¥11.17864 | ¥11,178.64 |
| 1,500 | ¥11.00428 | ¥16,506.42 |
| 2,500 | ¥10.81114 | ¥27,027.85 |
| 3,500 | ¥10.69823 | ¥37,443.81 |
| 5,000 | ¥10.58966 | ¥52,948.30 |


