LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.33A (Switch) TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3202DJ-LF-Z

DigiKey Part Number
1589-1905-2-ND - Tape & Reel (TR)
1589-1905-1-ND - Cut Tape (CT)
1589-1905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3202DJ-LF-Z
Description
IC LED DRVR RGLTR PWM TSOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.33A (Switch) TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP3202DJ-LF-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
25V
Manufacturer
Monolithic Power Systems Inc.
Current - Output / Channel
1.33A (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
1.3MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Supply (Min)
2.5V
Supplier Device Package
TSOT-23-6
Voltage - Supply (Max)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,913
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.78000¥17.78
10¥13.11600¥131.16
25¥11.95840¥298.96
100¥10.68320¥1,068.32
250¥10.07452¥2,518.63
500¥9.74288¥4,871.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.03255¥27,097.65
6,000¥8.84997¥53,099.82
9,000¥8.75860¥78,827.40
Manufacturers Standard Package