6 WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 WFBGA
Introducing Power by Linear

ADP1196ACBZ-02-R7

DigiKey Part Number
505-ADP1196ACBZ-02-R7TR-ND - Tape & Reel (TR)
505-ADP1196ACBZ-02-R7CT-ND - Cut Tape (CT)
505-ADP1196ACBZ-02-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1196ACBZ-02-R7
Description
IC PWR SWITCH N-CHAN 1:1 6WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 6-WLCSP (1.45x0.95)
Datasheet
 Datasheet
EDA/CAD Models
ADP1196ACBZ-02-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side or Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.83V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
10mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (1.45x0.95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,675
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.15000¥24.15
10¥15.28200¥152.82
25¥12.97320¥324.33
100¥10.35750¥1,035.75
250¥9.07292¥2,268.23
500¥8.28268¥4,141.34
1,000¥7.62063¥7,620.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.92567¥20,777.01
Manufacturers Standard Package