ADP1074LGA-EVALZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP1074LGA-EVALZ

DigiKey Part Number
505-ADP1074LGA-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP1074LGA-EVALZ
Description
EVAL BOARD FOR ADP1074
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP1074 iCoupler® 1 Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
4.7V ~ 60V
Regulator Topology
Forward Converter
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ADP1074
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,611.74000¥2,611.74
Manufacturers Standard Package