ADN4697EBRZ | |
---|---|
DigiKey Part Number | ADN4697EBRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4697EBRZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADN4697EBRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 200Mbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥28.07800 | ¥280.78 |
25 | ¥25.88400 | ¥647.10 |
56 | ¥24.29393 | ¥1,360.46 |
112 | ¥22.76411 | ¥2,549.58 |
280 | ¥21.39814 | ¥5,991.48 |
504 | ¥20.15786 | ¥10,159.56 |