SN74ABT244ADBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT541BDBR

DigiKey Part Number
296-4025-2-ND - Tape & Reel (TR)
296-4025-1-ND - Cut Tape (CT)
296-4025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT541BDBR
Description
IC BUFF NON-INVERT 5.5V 20-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT541BDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
In-Stock: 7,032
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.13000¥15.13
10¥11.13100¥111.31
25¥10.12560¥253.14
100¥9.02480¥902.48
250¥8.49936¥2,124.84
500¥8.41402¥4,207.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.70687¥15,413.74
4,000¥7.53018¥30,120.72
6,000¥7.44175¥44,650.50
10,000¥7.34369¥73,436.90
Manufacturers Standard Package

Other Suppliers on DigiKey

1,168In Stock
Ships from Rochester Electronics, LLC