
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADM811LARTZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADM811LARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM811LARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADM811LARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM811LARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM811LARTZ-REEL7 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | ADM811,812 |
Other Related Documents | Tape and Reel Packaging |
Video File | Introducing Power by Linear |
Featured Product | Analog Devices IoT and the Intelligence of Things |
PCN Assembly/Origin | Assembly Site Addition 13/Mar/2015 |
PCN Packaging | Cover Tape 08/Nov/2021 |
EDA Models | ADM811LARTZ-REEL7 Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0060 |
In-Stock: 10,895
Can ship immediately
Quantity
All prices are in USD
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.67000 | $2.67 |
10 | $1.68200 | $16.82 |
25 | $1.42480 | $35.62 |
100 | $1.13320 | $113.32 |
250 | $0.99012 | $247.53 |
500 | $0.90206 | $451.03 |
1,000 | $0.82831 | $828.31 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73750 | $2,212.50 |
You May Also Be Interested InSee All
2 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | -2735-ADM811LARTZ-REEL7-ND -2735-ADM811LARTZ-REEL7 ADM811LARTZ-REEL7TR ADM811LARTZREEL7 ADM811LARTZ-REEL7DKR-ND 505-ADM811LARTZ-REEL7DKR 505-ADM811LARTZ-REEL7TR -2735-ADM811LARTZ-REEL7DKR -2735-ADM811LARTZ-REEL7CT ADM811LARTZ-REEL7DKR ANAANAADM811LARTZ-REEL7 ADM811LARTZ-REEL7CT-ND ADM811LARTZ-REEL7TR-ND 2832-ADM811LARTZ-REEL7 2156-ADM811LARTZ-REEL7 ADM811LARTZ-REEL7CT 505-ADM811LARTZ-REEL7CT |
Standard Package | 3,000 |