ADN4691EBRZ | ||
---|---|---|
DigiKey Part Number | ADN4691EBRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADN4691EBRZ | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADN4691EBRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 200Mbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.91000 | ¥38.91 |
10 | ¥34.93100 | ¥349.31 |
98 | ¥28.61796 | ¥2,804.56 |
294 | ¥27.15031 | ¥7,982.19 |
588 | ¥24.36194 | ¥14,324.82 |
1,078 | ¥20.54622 | ¥22,148.83 |
2,548 | ¥19.51888 | ¥49,734.11 |