
AD824ARZ-14 | |
|---|---|
DigiKey Part Number | AD824ARZ-14-ND |
Manufacturer | |
Manufacturer Product Number | AD824ARZ-14 |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD824ARZ-14 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 560µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 14-SOIC |
-3db Bandwidth 2 MHz | Base Product Number |
Current - Input Bias 4 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA1654AID | Texas Instruments | 2,390 | 296-30333-5-ND | ¥34.73000 | Similar |
| OPA1654AIDR | Texas Instruments | 2,790 | 296-36689-1-ND | ¥29.37000 | Similar |
| OPA4180IDR | Texas Instruments | 10,184 | 296-40468-1-ND | ¥35.81000 | Similar |
| TS924AIDT | STMicroelectronics | 3,898 | 497-15618-1-ND | ¥26.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥153.33000 | ¥153.33 |
| 10 | ¥121.92500 | ¥1,219.25 |
| 56 | ¥108.67357 | ¥6,085.72 |
| 112 | ¥104.90714 | ¥11,749.60 |
| 280 | ¥100.93000 | ¥28,260.40 |
| 504 | ¥98.86829 | ¥49,829.62 |


