
ADMV4540ACCZ | |
|---|---|
DigiKey Part Number | 505-ADMV4540ACCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV4540ACCZ |
Description | K-BAND IQ DOWNCONVERTER WITH PLL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF IC Demodulator, VCO/PLL Synthesizer General Purpose 17GHz ~ 22GHz Down Converter 48-LGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADMV4540ACCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Demodulator, VCO/PLL Synthesizer | |
Frequency | 17GHz ~ 22GHz | |
RF Type | General Purpose | |
Secondary Attributes | Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFLGA Exposed Pad | |
Supplier Device Package | 48-LGA (7x7) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥643.31000 | ¥643.31 |
| 10 | ¥520.45100 | ¥5,204.51 |





