ADM8843ACPZ-REEL7 | ||
---|---|---|
DigiKey Part Number | ADM8843ACPZ-REEL7TR-ND - Tape & Reel (TR) ADM8843ACPZ-REEL7CT-ND - Cut Tape (CT) ADM8843ACPZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM8843ACPZ-REEL7 | |
Description | IC LED DRV RGLTR PWM 16LFCSP | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 20mA 16-LFCSP-VQ (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM8843ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.6V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | 1.5MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥15.38400 | ¥153.84 |
25 | ¥14.51080 | ¥362.77 |
100 | ¥12.36250 | ¥1,236.25 |
250 | ¥11.60800 | ¥2,902.00 |
500 | ¥10.15694 | ¥5,078.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.41579 | ¥12,623.68 |
3,000 | ¥7.83541 | ¥23,506.23 |
7,500 | ¥7.54521 | ¥56,589.07 |
10,500 | ¥7.25501 | ¥76,177.61 |